Connector Terminals
0190070024
Quick Disconnect Terminal 14-16AWG Brass Blue SKT Tin InsulKrimp™ T/R
MolexOther Part Names : 190070024
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.16
Body Orientation
Right Angle
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Tape and Reel
Product Weight (g)
1.195
Tab Dimensions (mm)
6.35x0.81
Color
Blue
Tradename
InsulKrimp™
Mounting
Cable Mount

