Connector Terminals
0190070015
Quick Disconnect Terminal 18-22AWG Brass Red SKT 16mm Tin InsulKrimp™ Carton
MolexOther Part Names : 190070015
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
3.86
Body Orientation
Right Angle
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Carton
Product Weight (g)
1.052
Product Length (mm)
16
Product Depth (mm)
14.86
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

