Connector Terminals
0190030105
Quick Disconnect Terminal 18-22AWG Brass Red SKT 21.84mm Electro Tin InsulKrimp™ Reel
MolexOther Part Names : 190030105
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.16
Body Orientation
Straight
Plating
Electro Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon 6/6
Product Weight (g)
0.916
Product Length (mm)
21.84
Product Depth (mm)
9.65
Tab Dimensions (mm)
6.35x0.81
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

