Screws
0163-SS
Screw Captive Knurled-HD Slot 10-32-THD 3in/4in-LG Stainless Steel
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Captive
Head Type
Knurled
Drive Type
Slot
Point Type
Nail
Material
Stainless Steel
Thread Size
#10-32
Thread Series Designation
UNF
Thread Length (Imperial) (in)
3/8
Body Length (Imperial) (in)
3/4
Head Height (Imperial) (in)
1/4
Head Diameter (Imperial) (in)
7/16
Packaging
Bulk

