Fuses
015701.5DR
Fuse Chip Very Fast Acting 1.5A 125V SMD Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Very Fast
Application
Base Station|Instrumentation|Telecommunication
Fuse Size (mm)
6.5 X 3.7 X 3.9
Current Rating (A)
1.5
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Typical Melting I2t (A²S)
0.853
Typical Cold Resistance (Ohm)
0.0634
Termination Style
Clip
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
3.7
Product Length (mm)
6.5
Product Height (mm)
3.9
Fuse Material
Ceramic
Mounting
Surface Mount
Order Quantity

