Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
Intel
Processor Family
Pentium
Form Factor
Qseven
Chipset Type
Integrated in SoC
JTAG Support
No
BIOS
AMI Aptio UEFI 8MB
Number of System Memory Slots
2
RAM Type
DDR3L
System Memory Maximum Size (B)
8G
System Memory Speed
1867MHz
UART
1
USART
0
SPI
1
I2C
1
CAN
1
USB
6
VGA
0
SATA
2
PATA
0
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet Controller Type
Intel I211
Ethernet
1
Ethernet Speed
1000Mbps
Display Type
LCD
Display Chipset Type
Intel Gen 9
Display Interface
DP|eDP|HDMI|LVDS|MIPI-CSI
Graphic Card Resolution (Pixels)
1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP
Operating Systems
Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise
Linux
Linux|Linux Yocto
Windows Version
Win 10|Win 10 IoT Core|Win 10 IoT Enterprise
Maximum Power Consumption (W)
12

