Arrow Electronic Components Online
01550430ZXU|LTLFUWIC|simage
01550430ZXU|LTLFUWIC|limage
Fuse Accessories

01550430ZXU

Fuse Holder 30A 32VAC/32VDC Panel Mount Wire

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    32VAC|32VDC
  • Termination Style
    Wire
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    37.1
  • Product Height (mm)
    20.4
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources