Arrow Electronic Components Online
01550400Z|LTLFUWIC|simage
01550400Z|LTLFUWIC|limage
Fuse Accessories

01550400Z

Fuse Holder 30A 32V In Line Wire Lead

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Type
    Blade
  • Fuse Size
    19.1 X 5.1 X 18.5
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    32V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Wire Lead
  • Product Diameter (mm)
    15.24
  • Product Length (mm)
    55.63
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    In Line

Documentation and Resources

Datasheets
Design resources