Fuses
0154001.DRTL
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CE/CSA/PSE/UKCA/UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
9.73 X 5.03 X 3.81
Current Rating (A)
1
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Maximum Power Dissipation (W)
125
Typical Melting I2t (A²S)
1.98
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
5.03
Product Length (mm)
9.73
Product Height (mm)
3.81
Mounting
Surface Mount
Order Quantity

