Fuses
0154001.DR
Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CE/CSA/PSE/UKCA/UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Very Fast
Application
Industrial Electronic
Fuse Size (mm)
9.73 X 5.03 X 3.81
Current Rating (A)
1
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Maximum Power Dissipation (W)
125
Typical Melting I2t (A²S)
0.6029
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
0.342
Product Depth (mm)
5.03
Product Length (mm)
9.73
Product Height (mm)
3.81
Mounting
Surface Mount
Order Quantity

