Arrow Electronic Components Online
0154.800DRL|LTLFUWIC|simage
0154.800DRL|LTLFUWIC|limage
Reduced Price
Fuses

0154.800DRL

Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Very Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    9.73 X 5.03 X 3.81
  • Current Rating (A)
    0.8
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    125
  • Maximum Power Dissipation (W)
    125
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    5.03
  • Product Length (mm)
    9.73
  • Product Height (mm)
    3.81
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources