Cable Assembly Flat/Ribbon
0152661035
Cable Assembly 0.076m 33AWG 0.5mm 33 to 33 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
MolexOther Part Names : 152661035
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Contacts
33 to 33
Gender
PIN-PIN
Connector Type A
Premo Flex FFC Jumper
Connector Type B
Premo Flex FFC Jumper
Conductor Material
Tinned Copper
Wire Size (AWG)
33
Cable Pitch (mm)
0.5
Cable Length (m)
0.076
Insulation Thickness (mm)
0.086
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
17
Tradename
Premo-Flex FFC Jumper
Maximum Current Rating (A)
0.5/Contact
Contact Plating
Tin
We don't have prices now, please check later.
Order Quantity

