Arrow Electronic Components Online
01520005Z|LTLFUWIC|simage
01520005Z|LTLFUWIC|limage
Fuse Accessories

01520005Z

Fuse Holder Blade Fuse Holders - Splash-Waterproof

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Type
    Blade
  • Number of Poles
    1
  • Termination Style
    Crimp
  • Mounting
    In Line

Documentation and Resources

Datasheets
Design resources