Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Current Rating (A)
60
Termination Style
Screw
Product Length (mm)
38.4
Product Depth (mm)
24
Product Height (mm)
73.5
Mounting
In Line
Order Quantity

