Cable Assembly Flat/Ribbon
0151670278
Cable Assembly 0.152m 34AWG 1mm 12 to 12 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
MolexOther Part Names : 151670278
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
12 to 12
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Conductor Material
Tinned Copper
Wire Size (AWG)
34
Cable Pitch (mm)
1
Cable Length (m)
0.152
Insulation Thickness (mm)
0.043
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
13
Tradename
Premo-Flex™FFC Jumper
Maximum Current Rating (A)
1.2/Contact
Contact Plating
Tin

