Cable Assembly Flat/Ribbon
0151660211
Cable Assembly 0.102m 38AWG 0.5mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag
MolexProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Number of Contacts
20 to 20
Gender
M-M
Connector Type A
Premo Flex FFC Jumper
Connector Type B
Premo Flex FFC Jumper
Conductor Material
Tinned Copper
Wire Size (AWG)
38
Cable Pitch (mm)
0.5
Cable Length (m)
0.102
Insulation Thickness (mm)
0.043
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
10.5
Tradename
Premo-Flex FFC Jumper
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
0.5/Contact
Contact Plating
Tin
Order Quantity

