Arrow Electronic Components Online
0151201367|MOLEX|simage
0151201367|MOLEX|limage
Cable Assembly Flat/Ribbon

0151201367

Cable Assembly 0.102m 38AWG 0.5mm 70 to 70 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.20.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    70 to 70
  • Gender
    M-M
  • Connector Type A
    FFC Jumper
  • Connector Type B
    FFC Jumper
  • Conductor Material
    Gold Plated Copper
  • Wire Size (AWG)
    38
  • Cable Pitch (mm)
    0.5
  • Cable Length (m)
    0.102
  • Insulation Thickness (mm)
    0.043
  • Insulation Color
    White
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Depth (mm)
    35.5
  • Tradename
    Premo-Flex FFC Jumper
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    0.35/Contact
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources