Cable Assembly Flat/Ribbon
0150200435
Cable Assembly 0.152m 33AWG 0.5mm 40 to 40 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
MolexOther Part Names : 150200435
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.10.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Contacts
40 to 40
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Conductor Material
Gold Plated Copper
Wire Size (AWG)
33
Cable Pitch (mm)
0.5
Cable Length (m)
0.152
Insulation Thickness (mm)
0.086
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
20.5
Tradename
Premo-Flex™FFC Jumper
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
0.5/Contact
Contact Plating
Gold
Order Quantity

