Arrow Electronic Components Online
0150200099|MOLEX|simage
0150200099|MOLEX|limage
Cable Assembly Flat/Ribbon

0150200099

Cable Assembly 0.076m 33AWG 0.5mm 10 to 10 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    10 to 10
  • Gender
    M-M
  • Connector Type A
    FFC Jumper
  • Connector Type B
    FFC Jumper
  • Conductor Material
    Gold Plated Copper
  • Wire Size (AWG)
    33
  • Cable Pitch (mm)
    0.5
  • Cable Length (m)
    0.076
  • Insulation Thickness (mm)
    0.086
  • Insulation Color
    White
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Depth (mm)
    5.5
  • Tradename
    Premo-Flex™FFC Jumper
  • Maximum Current Rating (A)
    0.5/Contact
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources