Cable Assembly Flat/Ribbon
0150190709
Cable Assembly 0.127m 29AWG 1mm 4 to 4 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.90.00
Automotive
No
PPAP
No
Number of Contacts
4 to 4
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Conductor Material
Gold Plated Copper
Wire Size (AWG)
29
Cable Pitch (mm)
1
Cable Length (m)
0.127
Insulation Thickness (mm)
0.073
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
5
Tradename
Premo-Flex FFC Jumper
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
1.25/Contact
Contact Plating
Gold
Jacket Material
Polyester

