Connector Contact
0141-0-15-15-30-27-04-0
Contact SKT 30 Size Press Fit ST Thru-Hole Bulk
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
22.61
Product Depth (mm)
1.82
Product Height (mm)
1.82
Contact Size
30
Mounting
Through Hole
Order Quantity