Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Fuse Clip
Fuse Type
Cartridge
Fuse Size
5 X 20
Current Rating (A)
10
Maximum Voltage Rating
250VAC|250VDC
Termination Style
Radial
Packaging
Ammo
Product Length (mm)
12.4
Product Depth (mm)
11.1
Product Height (mm)
18.7
Seated Plane Height (mm)
18.7
Body Material
Phosphor Bronze
Mounting
Through Hole

