Arrow Electronic Components Online
011010088|ROSEENCL|simage
011010088|ROSEENCL|limage
Boxes, Enclosures and Racks

011010088

Die Cast Aluminum Wall Mount Standard Enclosure

ROSE Systemtechnik GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Subcategory
    Standard Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Product Length (Metric) (mm)
    100
  • Product Depth (Metric) (mm)
    100
  • Product Height (Metric) (mm)
    81
  • Mounting
    Wall Mount
  • IP Rating
    IP66
  • NEMA Rating
    4X
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources