Arrow Electronic Components Online
011-9679|EATON|simage
011-9679|EATON|limage
Fuses

011-9679

Fuse Limiter 20A 440V Bolt Down Tap

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Limiter
  • Application
    Aeronautical|Allied Industries
  • Current Rating (A)
    20
  • Maximum Voltage Rating (V)
    440
  • Maximum AC Voltage Rating (V)
    440
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Product Length (mm)
    33.9
  • Product Height (mm)
    11.96
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources