Boxes, Enclosures and Racks
010619038
Die Cast Aluminum Wall Mount Standard Enclosure
ROSE Systemtechnik GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.60
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Standard Enclosure
Door Type
Doorless
Body Material
Aluminum
Product Length (Metric) (mm)
185
Product Depth (Metric) (mm)
64
Product Height (Metric) (mm)
34
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4X
Packaging
Bulk

