Arrow Electronic Components Online
0105S|RAFHDWE|simage
0105S|RAFHDWE|limage
Screws

0105-S

Screw Captive Knurled Low Profile-HD Slotted 6-32-THD 16.67mm-LG 21in/32in-LG 0.6563in-LG Steel None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Captive
  • Head Type
    Knurled Low Profile
  • Drive Type
    Slotted
  • Point Type
    Lead Point
  • Material
    Steel
  • Finish
    None
  • Thread Size
    #6-32
  • Thread Length (Metric) (mm)
    7.15
  • Thread Length (Imperial) (in)
    9/32
  • Body Length (Metric) (mm)
    16.67
  • Body Length (Imperial) (in)
    21/32
  • Body Diameter (Metric) (mm)
    3.51
  • Head Height (Metric) (mm)
    4.76
  • Head Height (Imperial) (in)
    3/16
Order Quantity

Documentation and Resources

Datasheets
Design resources