Arrow Electronic Components Online
01020079Z|LTLFUWIC|simage
01020079Z|LTLFUWIC|limage
Fuse Accessories

01020079Z

Fuse Clip 15A Through Hole Pin Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Clip
  • Fuse Type
    3AG|3AB
  • Fuse Size
    6.3 X 32
  • Current Rating (A)
    15
  • Termination Style
    Pin
  • Packaging
    Bulk
  • Product Length (mm)
    7.87
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    10.67
  • Body Material
    Spring Brass
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources