Arrow Electronic Components Online
01000057Z|LTLFUWIC|limage
01000057Z|LTLFUWIC|simage
Fuse Accessories

01000057Z

Fuse Clip 15A 125VAC Through Hole Radial

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Clip
  • Fuse Type
    Blade
  • Current Rating (A)
    15
  • Maximum Voltage Rating
    125VAC
  • Termination Style
    Radial
  • Product Length (mm)
    6.9
  • Product Height (mm)
    7.1
  • Product Weight (g)
    0.42
  • Seated Plane Height (mm)
    7.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources