Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuse Clip
Fuse Type
Cartridge
Current Rating (A)
20
Termination Style
Pin
Packaging
Bulk
Product Length (mm)
4.1
Product Depth (mm)
5.9
Product Height (mm)
8.2
Seated Plane Height (mm)
10.7
Body Material
Phosphor Bronze
Mounting
Through Hole
Order Quantity

