Arrow Electronic Components Online
00BS0232P|LTLFUWIC|simage
00BS0232P|LTLFUWIC|limage
Fuse Accessories

00BS0232P

Fuse Cover Screw Mount

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Cover
  • Fuse Size
    5 X 20
  • Product Length (mm)
    24.4
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    8.2
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources