Connector Headers and PCB Receptacles
009296002202906
Conn Poke-In Wire RCP 2 POS 3mm Solder RA Side Entry SMD T/R
KYOCERA AVX Components CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Poke-In Wire
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
300VDC, 300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
3
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
7
Product Height (mm)
2.55
Mounting
Surface Mount
Family/Series
00-9296
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000(Min)
Order Quantity

