Arrow Electronic Components Online
009159005001106|KYOCERAAVX|simage
009159005001106|KYOCERAAVX|limage
Connector Card Edge

009159005001106

Conn Card Edge RCP 5 POS 2mm Solder RA SMD T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    RCP
  • Card Thickness (mm)
    1.8
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    5
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12
  • Product Depth (mm)
    11
  • Product Height (mm)
    5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources