Fiber Optic Transceivers
0061003010.0D10-IO
Fiber Optic Transceiver, SFP, CWDM 1530nm, ZX SMF 80KM, 1000Base
Integra OpticsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
CWDM Laser
Fiber Mode
Single
Peak Wavelength (nm)
1530
Form Factor
SFP
Mounting
Snap Fit To Panel
Package Height
12.7
Package Width
13.7
Order Quantity