Arrow Electronic Components Online
006091220|DEUTSCH|simage
006091220|DEUTSCH|limage
Connector Contact

006-0912-20

Contacts for Connectors

Deutsch Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Type
    Machined Power/Machined Signal
  • Termination Method
    Crimp
  • Maximum Current Rating (A)
    7.5/Contact
  • Contact Size
    20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources