Connector Discrete Wire Housing
0050579404
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black SL Bag
MolexOther Part Names : 50579404
The 0050579404 is a crimp ST cable-mount Molex connector with a 2.54-mm pitch, an RCP gender, and a straight orientation. The connector is polarized with the use of a positive latch and two rails, has four poles of one row, and can handle a maximum current of 3 A per connector and a maximum operation voltage of 600 V AC/DC. The insulation resistance of the 0050579404 is 1,000 MΩ, the connector body is made using a polyester alloy, and the operating temperature of the 0050579404 is –40˚C to 105˚C.
Key Features
- • Polarized design with positive latch and rails
- • 2.54-mm pitch
- • Maximum operating voltage of 600 V AC/DC
- • Maximum current of 3 A per contact
- • Operating temperature range of –40˚C to 105˚C
General Applications
- • Signal
- • Digital
- • Board-to-wire connectors
Evaluation Board
NO — There is no evaluation board for the 0050579404. The datasheet contains usage application examples.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
600VAC|600VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
0.432
Product Length (mm)
10.13
Product Depth (mm)
6.58
Product Height (mm)
15.24
Tradename
SL
Keyed
Yes
Mounting
Cable Mount

