Connector Headers and PCB Receptacles
0050362296
Conn Wire to Board HDR 12 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray
MolexOther Part Names : 50362296
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
5.12
Product Length (mm)
26.4
Product Depth (mm)
19.93
Product Height (mm)
11.4
Tradename
Mini-Fit Jr
Mounting
Through Hole

