Connector Headers and PCB Receptacles
0039289168
Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
MolexOther Part Names : 39289168
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
16Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
3.319
Product Height (mm)
12.8
Tradename
Mini-Fit Jr
Contact Plating Thickness
(0.76/1.27)um
Tail Length (mm)
3.5
Mounting
Through Hole

