Arrow Electronic Components Online
0039281043|MOLEX|simage
0039281043|MOLEX|limage
Connector Headers and PCB Receptacles

0039281043

Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag

Molex
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Other Part Names : 39281043

The 0039281043 is a Molex power connector from the Mini-Fit Jr. family with a pin pitch of 4.20 mm, a total of four pins in a 2 × 2 matrix, and a center key construction for polarization ensuring that the connector can be inserted in only one specific orientation. The maximum current per contact is 9 A, the maximum contact resistance is 10 mΩ, the maximum voltage rating is 600 V, and the gender of the connector is HDR. The body of the connecter is made from nylon, while the contacts are made from brass with a tin coating, and the 0039281043 has a 94V-2 flammability rating. The operating temperature range of the 0039281043 is –40˚C to 105˚C. The connector has a minimum number of mating cycles of 30, and it has pins designed to be soldered to a PCB.

Key Features

  • •  Maximum operating voltage of 600 V
  • •  Maximum operating current of 9 A per contact
  • •  Maximum contact resistance of 10 mΩ
  • •  Polarized design and HDR gender
  • •  4.2-mm pin pitch
  • •  Operating temperature range of –40˚C to +105˚C


General Applications

  • •  Power connectors
  • •  Motherboards


Evaluation Board

NO — There is no evaluation board for the 0039281043. The datasheet contains usage application examples.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    4.2
  • Maximum Current Rating (A)
    9/Contact
  • Maximum Voltage Rating
    600V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.951
  • Product Length (mm)
    10.4
  • Product Depth (mm)
    11
  • Product Height (mm)
    12.8
  • Tradename
    Mini-Fit Jr
  • Contact Plating Thickness
    (0.889/0.5)um
  • Tail Length (mm)
    3.5
  • Mounting
    Through Hole
  • Family/Series
    5566
  • ALIAS
    0039281043, 5566-04A, 39-28-1043
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
Order Quantity

Documentation and Resources

Datasheets
Design resources