Connector Discrete Wire Housing
0039012086
Conn Housing HDR 8 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr Bag
MolexOther Part Names : 39012086
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
2.7808
Product Depth (mm)
12
Product Height (mm)
23.9
Tradename
Mini-Fit Jr
Keyed
Yes
Row Spacing (mm)
4.2
Mounting
Panel Mount

