Molex0039012061Connector Discrete Wire Housing
Conn Housing M 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39012061
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 6 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 2.25 | |
| 12 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Panel Mount |
Use this 0039012061 discrete wire housing from Molex for a durable connection between discrete wires. This M connector has 6 M contacts. Its pitch is 4.2 mm. This is a 2-row connector. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 23.9 mm deep. 0039012061 is housed in natural nylon 6/6.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

