Connector Discrete Wire Housing
0039012040
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Other Part Names : 39012040
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC, 600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.014
Product Length (mm)
9.6
Product Height (mm)
19.6
Tradename
Mini-Fit Jr™
Keyed
Yes
Row Spacing (mm)
4.2
Mounting
Cable Mount
Family/Series
5557
ALIAS
0039012040, 5557-04R, 39-01-2040
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

