Arrow Electronic Components Online
0039012026|MOLEX|limage
0039012026|MOLEX|simage
Connector Discrete Wire Housing

0039012026

Conn Housing HDR 2Power POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag

Molex
Datasheets 

Other Part Names : 39012026

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    2Power
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    600VAC|600VDC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    1.263
  • Product Depth (mm)
    12
  • Product Height (mm)
    23.9
  • Tradename
    Mini-Fit Jr™
  • Keyed
    Yes
  • Row Spacing (mm)
    4.2
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources