Other Part Names : 39000182
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
9
Maximum Voltage Rating
600V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.13
Product Length (mm)
14.7
Product Depth (mm)
3.6
Product Height (mm)
4.5
Tradename
Mini-Fit
Wire Size (AWG)
18-24
Mounting
Cable Mount

