You may be eligible for better pricing on this part. Login in to check
Other Part Names : 39000039
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
9
Maximum Voltage Rating
600V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.13
Product Length (mm)
14.7
Product Depth (mm)
3.6
Product Height (mm)
4.5
Tradename
Mini-Fit®
Wire Size (AWG)
18-24
Mounting
Cable Mount
Family/Series
5556
ALIAS
0039000039, 5556TL, 39-00-0039
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

