Arrow Electronic Components Online
0034702|LAPP|simage
0034702|LAPP|limage
Cable Multi-Conductor

0034702

Data Cable Braid Polyvinyl Chloride 2Conductors 19AWG 6mm 500V Pebble Gray Polyvinyl Chloride 1000m UNITRONIC® Coil/Drum

Lapp Group
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Data Cable
  • Wire Size (AWG)
    19
  • Number of Conductors
    2
  • Cable Length (m)
    1000
  • Conductor Material
    Bare Copper
  • Jacket Color
    Pebble Gray
  • Maximum Outer Diameter (mm)
    6(Typ)
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Tradename
    UNITRONIC®
  • Jacket Material
    Polyvinyl Chloride
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources