Arrow Electronic Components Online
0031.1353|SCHURTER|simage
0031.1353|SCHURTER|limage
Fuse Accessories

0031.1353

Fuse Holder 10A 250VAC/250VDC Panel Mount Solder Lug Box

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Type
    Miniature
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    10@(CSA/UL/VDE)
  • Maximum Voltage Rating
    250VAC|250VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Solder Lug
  • Packaging
    Box
  • Product Diameter (mm)
    16.2
  • Product Length (mm)
    34
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources