Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
Miniature
Fuse Size
5 X 20
Number of Poles
1
Current Rating (A)
10@VDE|16@(CSA/UL)
Maximum Voltage Rating
500VDC@(CSA/UL)|250VAC@VDE|500VAC@(CSA/UL)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Pin
Packaging
Box
Product Length (mm)
25
Product Depth (mm)
10.8
Product Height (mm)
12.7
Product Weight (g)
1.7
Seated Plane Height (mm)
12.7
Body Material
Thermoplastic
Color
Black
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

