Connector Headers and PCB Receptacles
0026644120
Conn Wire to Board HDR 12Power POS 3.96mm Solder ST Thru-Hole KK Bag
MolexOther Part Names : 26644120
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
4.504
Product Length (mm)
47.7
Product Depth (mm)
10.01
Product Height (mm)
14.73
Tradename
KK
Mounting
Through Hole

