Arrow Electronic Components Online
0026604094|MOLEX|simage
0026604094|MOLEX|limage
Connector Headers and PCB Receptacles

0026604094

Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole KK

Molex
Datasheets 

Other Part Names : 26604094

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    9
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    35.51
  • Product Depth (mm)
    10.01
  • Product Height (mm)
    14.73
  • Tradename
    KK
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources