Connector Headers and PCB Receptacles
0026604050
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Bag
MolexOther Part Names : 26604050
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
1.87
Product Length (mm)
19.66
Product Depth (mm)
10.01
Product Height (mm)
14.73
Tradename
KK 396
Contact Plating Thickness
(1.52/1.27)um
Tail Length (mm)
3.56
Mounting
Through Hole

